
Surface Mount Crystal Oscillator operating at 11.0592 MHz. Features a 20pF load capacitance and 30ppm frequency tolerance. Equivalent Series Resistance is 60 Ohms. Encased in an SMD/SMT package with dimensions of 11.7mm (L) x 5mm (W) x 4.5mm (H). Operates within a temperature range of -20°C to 70°C. RoHS compliant and supplied on tape and reel.
FOX Electronics FOXSDLF/115-20 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 11.0592 MHz |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOXSDLF |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/115-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
