Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, HC49SD, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
FOX Electronics FOXSDLF/115-20/TR technical specifications.
| Frequency | 11.059MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series Resistance | 60R |
| RoHS | Compliant |