
This 22.1184MHz crystal has a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The crystal is packaged in a SMD/SMT package and is available in quantities of 1000. It is RoHS compliant and has a series resistance of 30R.
FOX Electronics FOXSDLF/221-20 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 22.1184MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 22.1184 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOXSDLF |
| Series Resistance | 30R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/221-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.