
Surface mount crystal oscillator operating at 24 MHz. Features a load capacitance of 20 pF and frequency tolerance of 30 ppm, with a frequency stability of 50 ppm. Equivalent Series Resistance (ESR) is 30 Ohms. Packaged in SMD/SMT, this component measures 11.7mm in length, 5mm in width, and 4.5mm in height. Operating temperature range is -20°C to 70°C. RoHS compliant.
FOX Electronics FOXSDLF/240F-20 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 24 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOXSDLF |
| Series Resistance | 30R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/240F-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
