
The FOXSDLF/250F-20 is a 25MHz SMD crystal with 50ppm frequency stability and 30ppm frequency tolerance. It has a series resistance of 30R and a load capacitance of 20pF. This crystal is designed for surface mount applications and is lead free. It operates over a temperature range of -20°C to 70°C.
Sign in to ask questions about the FOX Electronics FOXSDLF/250F-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXSDLF/250F-20 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.177inch |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC49SDLF |
| Series Resistance | 30R |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/250F-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
