This 25MHz crystal has a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is designed for surface mount applications and operates within a temperature range of -20°C to 70°C. The crystal is lead free and RoHS compliant. It has a series resistance of 30 ohms and a load capacitance of 20 picofarads.
FOX Electronics FOXSDLF/250F-20/TR technical specifications.
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| RoHS Compliant | Yes |
| Series Resistance | 30R |
| RoHS | Compliant |
No datasheet is available for this part.