
The FOXSLF/0368S is a through-hole crystal with a frequency of 3.6864 MHz and a tolerance of 30 ppm. It has a series resistance of 200R and is lead free. The crystal operates within a temperature range of -20°C to 70°C and is packaged in bulk quantities of 100. It is compliant with RoHS regulations and is suitable for use in frequency control and timing applications.
FOX Electronics FOXSLF/0368S technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.88mm |
| Length | 11.35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 3.6864 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOXSLF |
| Series Resistance | 200R |
| Termination | Radial |
| Tolerance | 50ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSLF/0368S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.