
Through-hole quartz crystal operating at 4 MHz with a frequency tolerance of 30 ppm and frequency stability of 50 ppm. Features a load capacitance of 20 pF and an ESR of 150 Ohms. Dimensions include a length of 11.35mm, width of 4.65mm, height of 3.6mm, and a lead pitch of 4.88mm. This RoHS compliant component operates within a temperature range of -20°C to 70°C.
FOX Electronics FOXSLF/040 technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.88mm |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 4 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC49S |
| Series Resistance | 150R |
| Termination | Radial |
| Tolerance | 50ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSLF/040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
