
This 4.9152MHz crystal features a frequency stability of 50ppm and a tolerance of 30ppm. It operates within a temperature range of -20°C to 70°C and has a lead-free construction. The crystal is packaged in bulk with 100 units per package and has a radial termination. Its dimensions are 11.35mm in length, 3.6mm in height, and 4.65mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FOXSLF/049-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.88mm |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 4.9152 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HC49S |
| Series Resistance | 150R |
| Termination | Radial |
| Tolerance | 50ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSLF/049-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
