
Sign in to ask questions about the FOX Electronics FOXSLF/073 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXSLF/073 technical specifications.
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 7.3728 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FOXSLF |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSLF/073 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
