
FOX ELECTRONICS FOXSLF/073-20 CRYSTAL, 7.3728MHZ, 20PF
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FOXSLF/073-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 7.373MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.88mm |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 7.3728 MHz |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series Resistance | 80R |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSLF/073-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
