The FOXSLF/081-20 is a 2.0pF crystal oscillator with a frequency of 8.192MHz and a stability of 50ppm. It features a HC49S series package with radial termination. The oscillator operates within a temperature range of -20°C to 70°C. It is available in bulk packaging with a quantity of 100 units.
FOX Electronics FOXSLF/081-20 technical specifications.
| Capacitance | 2E-11F |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8.192MHz |
| Frequency Stability | 50ppm |
| Height | 3.6mm |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HC49S |
| Termination | Radial |
| Tolerance | 50ppm |
| Width | 4.65mm |
| RoHS | Compliant |
No datasheet is available for this part.