
This 9.8304MHz frequency control crystal features a frequency stability of 50ppm and a frequency tolerance of 30ppm. It operates within a temperature range of -20°C to 70°C and is available in bulk packaging. The crystal is lead free and part of the FOXSLF series.
Sign in to ask questions about the FOX Electronics FOXSLF/098 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXSLF/098 technical specifications.
| Frequency | 9.8304MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 9.8304 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FOXSLF |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSLF/098 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
