
The FOXSLF/098-20 is a 9.8304MHz crystal with a tolerance of 50ppm. It is designed for use in through-hole applications and is lead free. The crystal has a series resistance of 60R and a load capacitance of 20pF. It operates over a temperature range of -20°C to 70°C and is packaged in bulk quantities of 100. The device is RoHS compliant and suitable for use in a variety of applications.
FOX Electronics FOXSLF/098-20 technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 9.8304MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 9.8304 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC49S |
| Series Resistance | 60R |
| Termination | Radial |
| Tolerance | 50ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSLF/098-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
