
The FOXSLF/245F-20 is a 24.576 MHz crystal with a frequency stability of 50ppm and an equivalent series resistance of 30R. It operates within a temperature range of -20°C to 70°C. This crystal is available in a through-hole package with a height of 3.6mm and a length of 11.35mm. It is compliant with RoHS regulations and is packaged in bulk quantities of 100.
FOX Electronics FOXSLF/245F-20 technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 24.576 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC49S |
| Series Resistance | 30R |
| Termination | Radial |
| Tolerance | 50ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSLF/245F-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
