
The FOXSLF240F is a 24MHz crystal oscillator with a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C. The oscillator is packaged in bulk quantities of 100 units. The FOXSLF240F is a lead-free component, suitable for use in applications requiring high frequency stability.
Sign in to ask questions about the FOX Electronics FOXSLF240F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FOXSLF240F technical specifications.
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 24 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FOXSLF |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSLF240F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
