
The FPX080 crystal unit operates at a frequency of 8MHz with a stability of 50ppm. It measures 3.7mm in height and 4.6mm in width, with a length of 12.5mm. The unit is packaged in tape and reel quantities of 1000. It is not RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of -10°C.
Sign in to ask questions about the FOX Electronics FPX080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FPX080 technical specifications.
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Height | 3.7mm |
| Length | 12.5mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FPX |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FPX080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
