
Surface mount crystal oscillator operating at 3.579545 MHz with an 18pF load capacitance. Features a 50ppm frequency tolerance and stability across a -20°C to 70°C temperature range. This RoHS compliant component is housed in an SMD/SMT package with dimensions of 12.5mm (L) x 4.6mm (W) x 3.7mm (H). Equivalent Series Resistance is 200 Ohms.
FOX Electronics FPXLF036S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.6mm |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.579545MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 3.579545 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPXLF |
| Series Resistance | 200R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FPXLF036S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
