The FQ5032B-20.000 is a surface mount crystal with a frequency of 20 MHz and an equivalent series resistance of 50 ohms. It has a load capacitance of 20 picofarads and operates within a temperature range of 0 to 70 degrees Celsius. The crystal is packaged on a tape and reel and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the FOX Electronics FQ5032B-20.000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FQ5032B-20.000 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 20 MHz |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series Resistance | 50R |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FQ5032B-20.000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.