The FQ5032B-24.000 is a 24MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It is packaged in a surface mount package with a depth of 3.2mm and a height of 1.2mm. The crystal has a series resistance of 50R and a load capacitance of 20pF. It operates over a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the FOX Electronics FQ5032B-24.000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FQ5032B-24.000 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.2mm |
| Length | 5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series Resistance | 50R |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FQ5032B-24.000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.