
CRYSTAL 32.7680KHZ 12.5PF SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FSMLF327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 9.6mm |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Stability | -0.04ppm |
| Frequency Tolerance | 20ppm |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSMLF |
| Series Resistance | 50kR |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FSMLF327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
