Crystals 32.768KHz 6pF SMD TR
FOX Electronics FSR-000.032768-2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Height | 2.5mm |
| Length | 8.7mm |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FSR |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
