Crystal 0.032768MHz ±20ppm (Tol) 6pF Flexural 50000Ohm 4-Pin Mini-SMD T/R
FOX Electronics FSRLF327-6 technical specifications.
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 32.768 kHz |
| RoHS | Compliant |
No datasheet is available for this part.