Crystal 0.032768MHz 6pF 4-Pin Miniature SMD T/R
FOX Electronics FSRLF327-6PF technical specifications.
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series Resistance | 50kR |
| RoHS | Compliant |
No datasheet is available for this part.