
The FSXLF327 is a 32.768kHz crystal with a frequency tolerance of 20ppm and an equivalent series resistance of 65kΩ. It is designed for surface mount applications and is available on tape and reel. The crystal operates over a temperature range of -40°C to 85°C and has a load capacitance of 12.5pF. It is compliant with RoHS regulations and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FSXLF327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 6.7mm |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Stability | 0.04ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSX |
| Series Resistance | 65kR |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FSXLF327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
