HCMOS Output Clock Oscillator, 16MHz nominal frequency, operating from -30°C to 85°C. Features a nominal supply voltage of 3.3V, with a minimum of 3.135V and a maximum of 3.465V. This temperature-compensated oscillator is housed in a 4-pin SMD package.
FOX Electronics FT5HNBPK16.0-T1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for FOX Electronics FT5HNBPK16.0-T1 to view detailed technical specifications.
No datasheet is available for this part.