FOX ELECTRONICS FX252BS-24.000. CRYSTAL, 24MHZ, 10PF, 2.5 X 2MM
FOX Electronics FX252BS-24.000 technical specifications.
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FX252BS-24.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.