The FXO-HC325R-25 is a surface mount oscillator with a frequency of 25MHz and a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 25mA. The oscillator is packaged in a SMD/SMT package and is available in a cut tape packaging format. The FXO-HC325R-25 is compliant with RoHS regulations and is part of the FXO-HC32 and XPRESSO series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Length | 0.13inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | FXO-HC32, XPRESSO |
| Width | 0.102inch |
| RoHS | Compliant |