The FXO-HC325R-8 is an 8MHz oscillator with a frequency stability of 50ppm. It operates from a 2.5V supply voltage and can withstand temperatures up to 85°C. The oscillator is packaged in a surface mount device (SMD/SMT) and is available on tape and reel. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |