
FOX Electronics FXO-HC335R-20 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.6mm |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Length | 3.3mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC33, XPRESSO |
| Termination | SMD/SMT |
| Width | 0.102inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC335R-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.