
The FXO-HC536R-13 is a surface mount oscillator with a frequency of 13MHz and a stability of 25ppm. It operates from a 3.3V supply and has a maximum supply current of 32mA. The oscillator is RoHS compliant and has a package quantity of one per reel. It is suitable for use in applications where a stable frequency source is required, and can operate over a temperature range of -40°C to 85°C.
FOX Electronics FXO-HC536R-13 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 0.203inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC53, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
