XPRESSO CLOCK OSCILLATOR; FREQUENCY, 16MHZ; 3.3V; 25PPM; OUTPUT, HCMOS; 5.0X3.2MM
Checking distributor stock and pricing after the page loads.
| Package/Case | CSMD |
| Frequency | 16MHz |
| Frequency Stability | 25ppm |
| Height | 1.4mm |
| Length | 5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC53 Series |
| Width | 3.2mm |
| RoHS | Compliant |