The FXO-HC536R-23.59296 is a surface mount oscillator with a frequency of 23.59296MHz and a stability of 25ppm. It operates from a 3.3V supply and has a maximum supply current of 35mA. The oscillator is available in a SMD/SMT package with dimensions of 0.132inch wide, 0.203inch long, and 0.055inch high. It is suitable for use in temperatures ranging from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FXO-HC536R-23.59296 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 23.59296MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC53, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-23.59296 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.