
The FXO-HC536R-33 is a surface mount oscillator with a frequency of 33MHz and a stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The oscillator is RoHS compliant and is packaged in a tape and reel format.
FOX Electronics FXO-HC536R-33 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FXO-HC53, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.