
The FXO-HC536R-60 is a 60MHz oscillator with a frequency stability of 25ppm. It is packaged in a CSMD surface mount package with a height of 0.055inch and a length of 0.203inch. The oscillator operates over a temperature range of -40°C to 85°C and has a maximum supply current of 47mA. It is RoHS compliant and available in a tape and reel packaging.
Sign in to ask questions about the FOX Electronics FXO-HC536R-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FXO-HC536R-60 technical specifications.
| Package/Case | CSMD |
| Frequency | 60MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FXO-HC53, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.