The FXO-HC536R-72 oscillator is a surface mount device with a frequency of 72MHz and a stability of 25ppm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V, drawing a maximum current of 47mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.132inch wide, 0.203inch long, and 0.055inch high. It is compliant with RoHS regulations and is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FXO-HC536R-72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 72MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC53, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.