The FXO-HC726R-120 is a surface-mount crystal oscillator with a frequency of 120MHz and a stability of ±25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 32mA. The oscillator is packaged in a surface-mount package and is compliant with RoHS regulations.
Sign in to ask questions about the FOX Electronics FXO-HC726R-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FXO-HC726R-120 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 120MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC72 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC726R-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.