
The FXO-HC735-75 is a surface mount oscillator with a frequency of 75 MHz. It operates over a temperature range of -20°C to 70°C and is powered by a supply voltage between 3.3V and 5V. The oscillator has a maximum supply current of 47 mA and is packaged in a CSMD case. It is lead free and RoHS compliant, making it suitable for a variety of applications.
FOX Electronics FXO-HC735-75 technical specifications.
| Package/Case | CSMD |
| Depth | 5.2mm |
| Frequency | 75MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 47mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Frequency | 75 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC73, XPRESSO |
| Termination | SMD/SMT |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.