The FXO-HC735R-60 is a surface mount oscillator with a frequency of 60MHz and a frequency stability of 50ppm. It operates at a maximum supply voltage of 3.3V and a maximum supply current of 47mA. The oscillator is designed to operate within a temperature range of -40 to 85°C. It is packaged in a surface mount package and is compliant with RoHS regulations.
FOX Electronics FXO-HC735R-60 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 60MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC73 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735R-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.