
FOX Electronics FXO-HC736R-100 technical specifications.
| Package/Case | CSMD |
| Depth | 5.2mm |
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Height | 1.4mm |
| Length | 7.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC736R-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.