The FXO-HC736R-28.224 is a surface mount crystal oscillator from FOX Electronics. It operates at a frequency of 28.224MHz with a stability of ±25ppm. The oscillator is designed to operate within a temperature range of -40°C to 85°C. It has a maximum supply current of 35mA and is packaged in a SMD/SMT package with dimensions of 0.055inch in height, 0.295inch in length, and 0.205inch in width. The oscillator is RoHS compliant and is packaged in a cut tape format with a quantity of one per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FXO-HC736R-28.224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 28.224MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | FXO-HC73, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC736R-28.224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.