
This 50MHz crystal oscillator features a CSMD package and operates over a supply voltage of 3.3V. The device is designed to function within a temperature range of -40°C to 85°C. It is RoHS compliant and available in tape and reel packaging.
FOX Electronics FXO-HC736R-50 technical specifications.
| Package/Case | CSMD |
| Depth | 5.2mm |
| Frequency | 50MHz |
| Frequency Stability | 25ppm |
| Height | 1.4mm |
| Length | 7.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC736R-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
