
The FXO-HC736R-75 is a surface mount oscillator with a frequency of 75MHz and a stability of ±25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 47mA. The oscillator is packaged in a SMD/SMT package and is available on tape and reel. It is RoHS compliant and does not have radiation hardening.
FOX Electronics FXO-HC736R-75 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FXO-HC73, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC736R-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.