FOX Electronics FXO-LC526R-200 technical specifications.
| Package/Case | CSMD |
| Frequency | 200MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC526R-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.