The FXO-LC526R-400 is a surface mount oscillator with a frequency of 400MHz and a stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 44mA. The oscillator is packaged in a SMD/SMT package and is available in a cut strip packaging format. The FXO-LC526R-400 is RoHS compliant and part of the XPRESSO FXO-LC52 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 400MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 44mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-LC52 |
| Width | 0.132inch |
| RoHS | Compliant |