The FXO-LC536-1024 is a surface mount oscillator from FOX Electronics, operating within a temperature range of -20°C to 70°C. This oscillator features a frequency of 1.024GHz and a frequency stability of 25ppm. The device is packaged in a SMD/SMT form factor, measuring 0.055inch in height, 0.203inch in length, and 0.132inch in width. The FXO-LC536-1024 is RoHS compliant and available in a cut strip packaging format.
FOX Electronics FXO-LC536-1024 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.024GHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-LC53 |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC536-1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.