The FXO-LC536-312.5 is a surface mount oscillator from FOX Electronics with a frequency of 312.5MHz and a stability of 25ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 100mA. The oscillator is available in a SMD/SMT package and is packaged in quantities of 25 in rail or tube packaging. It is RoHS compliant and not radiation hardened.
FOX Electronics FXO-LC536-312.5 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 312.5MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-LC53, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
No datasheet is available for this part.