The FXO-LC725-140 is a surface mount oscillator with a frequency of 140MHz and a stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is packaged in a SMD/SMT package and is RoHS compliant. It has a maximum supply current of 34mA and is suitable for use in a variety of applications.
Sign in to ask questions about the FOX Electronics FXO-LC725-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FXO-LC725-140 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 140MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 34mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-LC72 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC725-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.