The FXO-LC725-200 is a surface mount oscillator from FOX Electronics. This oscillator operates at a frequency of 200 megahertz and maintains a stability of 50 parts per million. It can be used in a wide range of temperatures, from -20 degrees Celsius to 70 degrees Celsius. The oscillator is packaged in a small surface mount package and meets the requirements of the Restriction of Hazardous Substances (RoHS) directive. The device requires a maximum supply current of 34 milliamperes. Its physical dimensions are 0.055 inch in height, 0.295 inch in length, and 0.205 inch in width.
Sign in to ask questions about the FOX Electronics FXO-LC725-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FXO-LC725-200 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 200MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 34mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-LC72 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC725-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.