The FXO-LC725R-80 is an oscillator from FOX Electronics with a frequency of 80MHz and a frequency stability of 50ppm. It has a package type of SMD/SMT and a maximum operating temperature of 85°C. The oscillator is designed for surface mount and has a maximum supply current of 34mA. It is RoHS compliant and part of the XPRESSO FXO-LC72 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FXO-LC725R-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 80MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 34mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-LC72 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC725R-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.